Reference Only
DB5W5SA00LF
D-Sub Mixed Contact Connectors B 25 way shell Socket
Datasheet
DB5W5SA00LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 5W5 | |
| Number of Positions | 5 Position | |
| Mounting Angle | Straight | |
| Termination Style | Through Hole | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Shell Size | B | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
280In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.32 | $46.40 | |
| $1.97 | $157.60 | |
| $1.87 | $299.20 | |
| $1.72 | $550.40 | |
| $1.62 | $907.20 | |
| $1.59 | $1,653.60 |
Need more?
Sign in to add projects and notes