Reference Only
DB5W5PA009KLF
D-Sub Standard Connectors DSUB
Datasheet
DB5W5PA009KLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 5 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Contact Plating | Silver | |
| Type | Plug | |
| Shell Size | B | |
| Shell Material | Steel | |
| Shell Plating | Nickel/Tin | |
| Filtered | Unfiltered | |
| Packaging | Tray | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 80 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.53 | $122.40 |
Need more?
My Notes
Sign into see notes.