Reference Only
DB5W5P543H40LF
D-Sub Mixed Contact Connectors DSUB POWER STB 5W5 P
Datasheet
DB5W5P543H40LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 5W5 | |
| Number of Positions | 5 Position | |
| Mounting Style | Panel | |
| Mounting Angle | Right Angle | |
| Termination Style | Solder Tail | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current Rating | 40 A | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Insulation Material | Thermoplastic | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 1 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Shell Size | B | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 160 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.16 | $2,105.60 |
Need more?
My Notes
Sign into see notes.