Reference Only
DAM3W3SN
D-Sub Mixed Contact Connectors DSUB DM POWER 3W3 SOCKET
Datasheet
DAM3W3SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Number of Positions | 3 Position | |
| Shell Size | A | |
| Termination Style | Solder Cup | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Contact Arrangement | 3W3 | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Height | 11.93 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Pitch | 6.86 mm | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.52 | $88.00 | |
| $3.24 | $162.00 | |
| $3.09 | $309.00 | |
| $3.06 | $459.00 | |
| $2.90 | $725.00 | |
| $2.76 | $1,380.00 | |
| $2.63 | $2,630.00 | |
| $2.60 | $6,240.00 |
Need more?
My Notes
Sign into see notes.