Reference Only

DAM15P032N

D-Sub Standard Connectors DSUB DM SIG STC15 P

Manufacturer:

Mfr Part:
DAM15P032N

TTI Part:
DAM15P032N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderPin (Male)
Termination StyleSolder Cup
Mounting StyleWire
Mounting AngleVertical
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size2 (A)
Shell PlatingCadmium
FilteredUnfiltered
PackagingEach
Current Rating7.5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.67$11.67
$11.15$111.50
$11.04$276.00
$9.48$948.00
$9.39$1,878.00
$9.29$2,787.00
$9.20$4,600.00
Need more?

My Notes

Sign into see notes.