Reference Only

DAL7W2P500M30LF

D-Sub Mixed Contact Connectors DSUB

Manufacturer:

Mfr Part:
DAL7W2P500M30LF

TTI Part:
DAL7W2P500M30LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement7W2
Number of Positions7 Position
Mounting AngleRight Angle
Termination StyleSolder Tail
PackagingTray
Contact PlatingGold
Current Rating7.5 A
FilteredUnfiltered
GenderMale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeMixed Contact D-Sub Connectors
Shell PlatingNickel
Shell SizeA
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

11In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.65$22.65
$22.43$112.15
$21.44$214.40
$20.10$502.50
$19.14$957.00
$18.22$1,822.00
$16.27$3,254.00
$16.11$51,552.00
Need more?

Associated Parts

DA7W2SA00LF Amphenol

Amphenol

D-Sub Mixed Contact Connectors A 15 way shell Socket

My Notes

Sign into see notes.