Reference Only

DA3W3SA00LF

D-Sub Mixed Contact Connectors 3W3 SOCKET

Manufacturer:

Mfr Part:
DA3W3SA00LF

TTI Part:
DA3W3SA00LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement3W3
Number of Positions3 Position
Mounting AngleRight Angle
Termination StyleThrough Hole
PackagingTray
Contact MaterialBrass
Contact PlatingGold
Current Rating5 A
FilteredUnfiltered
GenderFemale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
Shell MaterialSteel
Shell PlatingNickel
Shell SizeA
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

275
On Order
275 expected 25-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.86$46.50
$1.84$92.00
$1.65$165.00
$1.49$298.00
$1.47$441.00
$1.46$730.00
$1.44$1,440.00
$1.33$2,128.00
Need more?

My Notes

Sign into see notes.