Reference Only

DA15P364TXLF

D-Sub Standard Connectors DSUB SIGNAL STB 15P

Manufacturer:

Mfr Part:
DA15P364TXLF

TTI Part:
DA15P364TXLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderPin (Male)
Termination StyleSolder Pin
Mounting StyleThrough Hole
Mounting AngleStraight
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size2 (A)
Shell PlatingTin
FilteredUnfiltered
PackagingTray
Current Rating5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 450 / Multiples: 75)
Quantity Unit PriceExt. Price
$1.31$589.50
Need more?

Associated Parts

DA15S064TLF Amphenol

Amphenol

D-Sub Standard Connectors Solder bucket conn. 15 way Socket
865615SLTLF Amphenol

Amphenol

D-Sub Standard Connectors Crimp connector 15 way Socket
Sign in to add projects and notes