Reference Only

D5W5P36A6GV08LF

D-Sub Mixed Contact Connectors 5W5 PIN RA SOLDER 30A SHELL SIZE B

Manufacturer:

Mfr Part:
D5W5P36A6GV08LF

TTI Part:
D5W5P36A6GV08LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement5W5
Number of Positions5 Position
Mounting AngleRight Angle
Termination StyleSolder Tail
PackagingTray
Contact PlatingGold
Current Rating30 A
FilteredUnfiltered
GenderMale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
Shell PlatingNickel
Shell SizeB
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 240 / Multiples: 20)
Quantity Unit PriceExt. Price
$6.39$1,533.60
Need more?

Associated Parts

DB5W5SA00LF Amphenol

Amphenol

D-Sub Mixed Contact Connectors B 25 way shell Socket
Sign in to add projects and notes