Reference Only

D50S91C4GV00LF

D-Sub Standard Connectors 50P SKT STR PRESSFIT SHELL SIZE D

Manufacturer:

Mfr Part:
D50S91C4GV00LF

TTI Part:
D50S91C4GV00LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderSocket (Female)
Termination StyleThrough Hole - Press Fit
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size5 (D)
Shell PlatingTin
FilteredUnfiltered
PackagingTray
Current Rating5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

60In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.29$32.90
$2.74$328.80
$2.70$648.00
$2.62$1,257.60
$2.52$2,419.20
$2.45$4,704.00
Need more?

Associated Parts

DD50P064TXLF Amphenol

Amphenol

D-Sub Standard Connectors Solder bucket conn. 50 way Pin
865650PLTXLF Amphenol

Amphenol

D-Sub Standard Connectors Crimp connector 50 way Pin
Sign in to add projects and notes