Reference Only

D50S24A4GV00LF

D-Sub Standard Connectors 50P DSUB SOCKET

Manufacturer:

Mfr Part:
D50S24A4GV00LF

TTI Part:
D50S24A4GV00LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderSocket (Female)
Termination StyleSolder Tail
Mounting StyleThreaded Insert
Mounting AngleStraight
Number of Rows3 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size5 (D)
Shell PlatingTin
FilteredUnfiltered
PackagingTray
Current Rating5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.80$38.00
$3.03$181.80
$2.40$288.00
$2.37$426.60
$2.34$702.00
$2.31$1,247.40
$2.24$2,150.40
Need more?

Associated Parts

DD50P064TXLF Amphenol

Amphenol

D-Sub Standard Connectors Solder bucket conn. 50 way Pin
865650PLTXLF Amphenol

Amphenol

D-Sub Standard Connectors Crimp connector 50 way Pin

My Notes

Sign into see notes.