Reference Only

D37S91C4GV00LF

D-Sub Standard Connectors 37P SKT STR PRESSFIT SHELL SIZE C

Manufacturer:

Mfr Part:
D37S91C4GV00LF

TTI Part:
D37S91C4GV00LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions37 Position
Contact GenderSocket (Female)
Termination StyleThrough Hole - Press Fit
Mounting StyleThreaded Insert
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size4 (C)
Shell PlatingTin
FilteredUnfiltered
PackagingTray
Current Rating5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 180 / Multiples: 15)
Quantity Unit PriceExt. Price
$2.61$469.80
Need more?

Associated Parts

865637PLTXLF Amphenol

Amphenol

D-Sub Standard Connectors Crimp connector 37 way Pin
Sign in to add projects and notes