Reference Only

D25S33E4GX00LF

D-Sub Standard Connectors 25P RA SOLDER FEMALE

Manufacturer:

Mfr Part:
D25S33E4GX00LF

TTI Part:
D25S33E4GX00LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderSocket (Female)
Termination StyleSolder Tail
Mounting StyleThreaded Insert
Mounting AngleRight Angle
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size3 (B)
Shell PlatingTin
FilteredUnfiltered
SeriesDelta D
PackagingTray
Current Rating5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch2.84 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

240In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$2.22$44.40
$1.85$185.00
$1.62$388.80
$1.60$768.00
$1.59$1,144.80
$1.57$1,884.00
$1.54$2,956.80
$1.50$11,520.00
Need more?

Associated Parts

DB25P064TXLF Amphenol

Amphenol

D-Sub Standard Connectors Solder bucket conn. 25 way Pin
865625PLTXLF Amphenol

Amphenol

D-Sub Standard Connectors Crimp connector 25 way Pin
Sign in to add projects and notes