Reference Only

D25P24A4GV00LF

D-Sub Standard Connectors Straight 25 way Pin

Manufacturer:

Mfr Part:
D25P24A4GV00LF

TTI Part:
D25P24A4GV00LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderPin (Male)
Termination StyleSolder Tail
Mounting StyleThreaded Insert
Mounting AngleStraight
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size3 (B)
Shell PlatingTin
FilteredUnfiltered
PackagingTray
Current Rating5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch2.84 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 240 / Multiples: 120)
Quantity Unit PriceExt. Price
$2.46$590.40
Need more?
Available Regional Inventory
10,840 available now at ttieurope.com

Associated Parts

DB25S064TLF Amphenol

Amphenol

D-Sub Standard Connectors Solder bucket conn. 25 way Socket
865625SLTLF Amphenol

Amphenol

D-Sub Standard Connectors Crimp connector 25 way Socket
Sign in to add projects and notes