Reference Only

D15S24B6GV00LF

D-Sub Standard Connectors 15P SCKT STRT SOLDER SHELL SIZE A

Manufacturer:

Mfr Part:
D15S24B6GV00LF

TTI Part:
D15S24B6GV00LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderSocket (Female)
Termination StyleSolder Tail
Mounting StyleThreaded Insert
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size2 (A)
Shell PlatingTin
FilteredUnfiltered
PackagingTray
Current Rating5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch2.84 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.29$57.25
$2.26$113.00
$2.10$315.00
$1.90$570.00
$1.85$1,110.00
$1.82$1,911.00
$1.79$4,296.00
Need more?

Associated Parts

865615PLTXLF Amphenol

Amphenol

D-Sub Standard Connectors Crimp connector 15 way Pin
DA15P065TXLF Amphenol

Amphenol

D-Sub Standard Connectors 15P PIN SOLDER BUCKET

My Notes

Sign into see notes.