Reference Only

D15S24B4GV00LF

D-Sub Standard Connectors 15P SCKT STRT SOLDER SHELL SIZE A

Manufacturer:

Mfr Part:
D15S24B4GV00LF

TTI Part:
D15S24B4GV00LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderSocket (Female)
Termination StyleSolder Tail
Mounting StyleThreaded Insert
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size2 (A)
Shell PlatingTin
FilteredUnfiltered
PackagingTray
Current Rating5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch2.84 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 300 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.50$450.00
Need more?

Associated Parts

DA15P064TXLF Amphenol

Amphenol

D-Sub Standard Connectors Solder bucket conn. 15 way Pin
865615PLTXLF Amphenol

Amphenol

D-Sub Standard Connectors Crimp connector 15 way Pin
Sign in to add projects and notes