Reference Only

D15P80C6PA00LF

D-Sub Standard Connectors 15P PIN RA PRESS FIT SHELL SIZE A

Manufacturer:

Mfr Part:
D15P80C6PA00LF

TTI Part:
D15P80C6PA00LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderPin (Male)
Termination StyleThrough Hole - Press Fit
Mounting StyleThrough Hole
Mounting AngleRight Angle
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size2 (A)
Shell PlatingTin
FilteredUnfiltered
PackagingTray
Current Rating5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch2.84 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 300 / Multiples: 25)
Quantity Unit PriceExt. Price
$2.09$627.00
Need more?

Associated Parts

865615SLTLF Amphenol

Amphenol

D-Sub Standard Connectors Crimp connector 15 way Socket
DA15S065TLF Amphenol

Amphenol

D-Sub Standard Connectors 15P SOCKET SOLDER BUCKET

My Notes

Sign into see notes.