Reference Only

D09S33E6RV12LF

D-Sub Standard Connectors 9P RA SCKT PIP SHELL SIZE E

Manufacturer:

Mfr Part:
D09S33E6RV12LF

TTI Part:
D09S33E6RV12LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderSocket (Female)
Termination StyleSolder Tail
Mounting StyleThreaded Insert
Mounting AngleRight Angle
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size1 (E)
Shell PlatingNickel
FilteredUnfiltered
PackagingReel
Current Rating5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 450 / Multiples: 75)
Quantity Unit PriceExt. Price
$1.73$778.50
Need more?

Associated Parts

865609PLTXLF Amphenol

Amphenol

D-Sub Standard Connectors Crimp connector 9 way Pin
DE09P065TXLF Amphenol

Amphenol

D-Sub Standard Connectors 9P PIN SOLDER BUCKET
Sign in to add projects and notes