Reference Only

D09S24A4PA00LF

D-Sub Standard Connectors 9P SLDR DSUB SOCKET

Manufacturer:

Mfr Part:
D09S24A4PA00LF

TTI Part:
D09S24A4PA00LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderSocket (Female)
Termination StyleSolder Tail
Mounting StyleThrough Hole
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size1 (E)
Shell PlatingTin
FilteredUnfiltered
PackagingTray
Current Rating5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

1,080In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 180 / Multiples: 180)
Quantity Unit PriceExt. Price
$1.02$183.60
$1.01$363.60
$1.00$540.00
$0.99$891.00
$0.94$1,692.00
$0.93$2,678.40
Need more?

Associated Parts

DE09P064TXLF Amphenol

Amphenol

D-Sub Standard Connectors Solder bucket conn. 9 way Pin
865609PLTXLF Amphenol

Amphenol

D-Sub Standard Connectors Crimp connector 9 way Pin

My Notes

Sign into see notes.