Reference Only

D09P33E6GX00LF

D-Sub Standard Connectors 9P RA PIN SOLDER SHELL SIZE E

Manufacturer:

Mfr Part:
D09P33E6GX00LF

TTI Part:
D09P33E6GX00LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Termination StyleSolder Tail
Mounting StyleThreaded Insert
Mounting AngleRight Angle
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
PackagingTray
Current Rating5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch2.84 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 360 / Multiples: 30)
Quantity Unit PriceExt. Price
$1.33$478.80
Need more?
Available Regional Inventory
840 available now at ttieurope.com

Associated Parts

865609SLTLF Amphenol

Amphenol

D-Sub Standard Connectors Crimp connector 9 way Socket
DE09S065TLF Amphenol

Amphenol

D-Sub Standard Connectors 9P SOCKET SOLDER BUCKET
Sign in to add projects and notes