Reference Only

D09P33E4PA00LF

D-Sub Standard Connectors 9P RA PIN SOLDER SHELL SIZE E

Manufacturer:

Mfr Part:
D09P33E4PA00LF

TTI Part:
D09P33E4PA00LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Termination StyleSolder Tail
Mounting StyleThrough Hole
Mounting AngleRight Angle
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
PackagingTray
Current Rating5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch2.84 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 360 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.737$265.32
Need more?

Associated Parts

DE09S064TLF Amphenol

Amphenol

D-Sub Standard Connectors Solder bucket conn. 9 way Socket
865609SLTLF Amphenol

Amphenol

D-Sub Standard Connectors Crimp connector 9 way Socket
Sign in to add projects and notes