Reference Only

CEM016410014601

PCI Express / PCI Connectors PCIe Gen 5 Flip Surface mount Vertical LL flip terminal type

Manufacturer:

Mfr Part:
CEM016410014601

TTI Part:
CEM016410014601

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductCard Edge Connectors
Number of Positions164 Position
Mounting StylePCB Mount
Mounting AngleStraight
Termination StyleSMD/SMT
Contact MaterialCopper Alloy
Contact PlatingGold
Housing MaterialThermoplastic (TP)
Number of Rows2 Row
PackagingTray
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,100 / Multiples: 30)
Quantity Unit PriceExt. Price
$3.38$7,098.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes