Reference Only

CED014281111001

Standard Card Edge Connectors Double Density Cool Edge connectors SMT 428 pins 08 mm Vertical 16mm AIC

Manufacturer:

Mfr Part:
CED014281111001

TTI Part:
CED014281111001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
PackagingTray
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,120 / Multiples: 16)
Quantity Unit PriceExt. Price
$47.93$53,681.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.