Reference Only
B06P3G1B1AA1A01110
New Product
Board to Board & Mezzanine Connectors Board to board Connector .50mm P HSNG Height 9.13mm Vert Plug 100 Pos w/ MYLAR
Datasheet
B06P3G1B1AA1A01110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Number of Positions | 100 Position | |
| Pitch | 0.5 mm (0.02 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 20 mm | |
| Current Rating | 500 mA, 5 A | |
| Voltage Rating | 50 V | |
| Maximum Data Rate | 16 Gbps | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | FloatCombo | |
| Packaging | Reel | |
| Data Rate | 10 Gb/s | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 100 MOhms, 1000 MOhms | |
| Mounting Style | SMD/SMT | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,600 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.48 | $5,568.00 |
Need more?
Sign in to add projects and notes