Reference Only
B06P3G1B1AA1801110
New Product
Board to Board & Mezzanine Connectors Floating BTB Connector, P=0.50mm, H=9.13mm, Vertical, Plug, 80P
Datasheet
B06P3G1B1AA1801110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Number of Positions | 80 Position | |
| Pitch | 0.5 mm (0.02 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 500 mA, 5 A | |
| Voltage Rating | 50 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Packaging | Reel | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 100 MOhms, 1000 MOhms | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.17 | $6,340.00 |
Need more?
Sign in to add projects and notes