Reference Only

B06P3G1B1AA1201110

New Product
Board to Board & Mezzanine Connectors FLOAT COMBO .5MM

Manufacturer:

Mfr Part:
B06P3G1B1AA1201110

TTI Part:
B06P3G1B1AA1201110

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
Number of Positions20 Position
Pitch0.5 mm (0.02 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating500 mA, 5 A
Voltage Rating50 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesFloatCombo
PackagingReel
Flammability RatingUL 94 V-0
Insulation Resistance100 MOhms, 1000 MOhms
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.57$6,168.00
Need more?
Sign in to add projects and notes