Reference Only
AU10171111-B26BALF
Automotive Connectors DURASWAP BATTERY SIDE CONN
Datasheet
AU10171111-B26BALF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Silver | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Packaging | Bulk | |
| Application | Drone, Robotics, Swappable Battery, Warehouse | |
| Contact Material | Copper Alloy | |
| Current Rating | 50 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP67 | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DuraSwap | |
| Type | DuraSWAP Battery Side connector | |
| Voltage Rating | 120 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
682In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.18 | $40.18 | |
| $34.14 | $341.40 | |
| $31.91 | $957.30 | |
| $30.55 | $1,833.00 | |
| $29.19 | $3,502.80 | |
| $28.15 | $7,600.50 | |
| $27.86 | $28,417.20 | |
| $27.57 | $56,242.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes