Reference Only
AU10169535-J24CBLF
Specialized Cables DURAEV SOCKET ASSY
Datasheet
AU10169535-J24CBLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Automotive Cables | |
| Type | Socket Assembly | |
| Cable Length | 200 mm | |
| Gender | Female | |
| Current Rating | 70 A | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | DuraEV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544300089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,036 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.13 | $17,746.68 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.