Reference Only

95278-101A16LF

Board to Board & Mezzanine Connectors 2X8P UNSHRD HDR 30 microinch gold

Manufacturer:

Mfr Part:
95278-101A16LF

TTI Part:
95278-101A16LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions16 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Current Rating3 A
Voltage Rating1.5 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic (TP)
PackagingReel
ApplicationBoard-to-Board
Flammability RatingUL 94 V-0
Insulation Resistance5 GOhms
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameBergStik

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$0.683$204.90
$0.675$405.00
$0.668$601.20
$0.66$792.00
Need more?

Associated Parts

87606-308LF Amphenol

Amphenol

Board to Board & Mezzanine Connectors 16P DR PCB MNT RECPT 2.54 mm x 2.54 mm
76342-308LF Amphenol

Amphenol

Board to Board & Mezzanine Connectors 16P VRT DR RECEPT .76 GOLD
89898-308LF Amphenol

Amphenol

Board to Board & Mezzanine Connectors 16P DR SMT BTB RECPT

My Notes

Sign into see notes.