Reference Only

95278-101A10LF

Board to Board & Mezzanine Connectors 2X5P UNSHRD HDR 30 microinch gold

Manufacturer:

Mfr Part:
95278-101A10LF

TTI Part:
95278-101A10LF

EDA / CAD Models

Alternate Part Number

95278-101A10LF.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions10 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Current Rating3 A
Voltage Rating1.5 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic (TP)
PackagingReel
ApplicationBoard-to-Board
Flammability RatingUL 94 V-0
Insulation Resistance5 GOhms
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameBergStik

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 300)
Quantity Unit PriceExt. Price
$0.629$566.10
Need more?

Associated Parts

87606-305LF Amphenol

Amphenol

Board to Board & Mezzanine Connectors DUBOX 10P PCB MNT 2R THRU MOUNT
89898-305LF Amphenol

Amphenol

Board to Board & Mezzanine Connectors 10P DR SMT BTB RECPT
76342-305LF Amphenol

Amphenol

Board to Board & Mezzanine Connectors 10P VRT DR RECEPT .76 GOLD

My Notes

Sign into see notes.