Reference Only

95278-101A06LF

Board to Board & Mezzanine Connectors 2X3P UNSHRD HDR 30 microinch gold

Manufacturer:

Mfr Part:
95278-101A06LF

TTI Part:
95278-101A06LF

EDA / CAD Models

Alternate Part Number

95278-101A06LF.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Current Rating3 A
Voltage Rating1.5 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic (TP)
PackagingReel
ApplicationBoard-to-Board
Flammability RatingUL 94 V-0
Insulation Resistance5 GOhms
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameBergStik
Part # Aliases10191098-101A06LF

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

700
On Order
700 expected 24-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,050 / Multiples: 350)
Quantity Unit PriceExt. Price
$0.556$583.80
Need more?

Associated Parts

76342-303LF Amphenol

Amphenol

Board to Board & Mezzanine Connectors 6P VRT DR RECEPT .76 GOLD
87606-303LF Amphenol

Amphenol

Board to Board & Mezzanine Connectors 6P DR PCB MNT RECPT 2.54 mm x 2.54 mm
Sign in to add projects and notes