Reference Only

95157-440LF

Board to Board & Mezzanine Connectors CONNECTR BERGSTIK II

Manufacturer:

Mfr Part:
95157-440LF

TTI Part:
95157-440LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions40 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Current Rating3 A
Voltage Rating1.5 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Contact PlatingTin
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic (TP)
PackagingBulk
ApplicationBoard-to-Board
Flammability RatingUL 94 V-0
Insulation Resistance5 GOhms
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
Termination Post Length4.7 mm (0.185 in)
TradenameBergStik

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3,870In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.44$5.76
$1.20$30.00
$1.18$59.00
$1.15$115.00
$1.13$282.50
$1.10$440.00
$1.04$624.00
$0.98$1,176.00
Need more?

Associated Parts

87606-320LF Amphenol

Amphenol

Board to Board & Mezzanine Connectors 40P DR PCB MNT RECPT 2.54 mm x 2.54 mm
Sign in to add projects and notes