Reference Only

95157-110VLF

Board to Board & Mezzanine Connectors CONNECTOR BERGSTIKII

Manufacturer:

Mfr Part:
95157-110VLF

TTI Part:
95157-110VLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions10 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Current Rating3 A
Voltage Rating1.5 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic (TP)
PackagingReel
ApplicationBoard-to-Board
Insulation Resistance5 GOhms
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
Termination Post Length4.7 mm (0.185 in)
TradenameBergStik

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

555In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 185 / Multiples: 185)
Quantity Unit PriceExt. Price
$1.06$196.10
$0.96$355.20
$0.95$527.25
$0.91$841.75
$0.90$1,665.00
$0.89$3,951.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.