Reference Only
91601-308LF
Board to Board & Mezzanine Connectors 8P SR VERT CARD CON GOLD
Datasheet
91601-308LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 8 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 3 A | |
| Voltage Rating | 1 kV | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Dubox |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
435In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 29 / Multiples: 29)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.97 | $28.13 | |
| $0.81 | $93.96 | |
| $0.622 | $432.91 | |
| $0.61 | $849.12 | |
| $0.604 | $1,681.53 | |
| $0.598 | $3,329.66 | |
| $0.592 | $5,922.96 |
Need more?
Sign in to add projects and notes