Reference Only

91570-005LF

High Speed / Modular Connectors HI PWR DIN INSERT

Manufacturer:

Mfr Part:
91570-005LF

TTI Part:
91570-005LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions5 Position
Number of Rows1 Row
Contact PlatingGold
PackagingKit
Contact MaterialCopper Alloy
Current Rating40 A
Housing MaterialThermoplastic (TP)
Insulation Resistance3 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
OrientationStraight
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameMetral
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 5,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.43$27,150.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes