Reference Only
91289-101LF
High Speed / Modular Connectors HDR BLOCKING KEY
Datasheet
91289-101LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | High Speed / Modular Connectors | |
| Product | Key Inserts | |
| Pitch | 2 mm | |
| Termination Style | Through Hole | |
| Series | Coding | |
| Packaging | Each | |
| Housing Color | Blue | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Metral |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.535 | $53.50 | |
| $0.518 | $103.60 | |
| $0.45 | $225.00 | |
| $0.437 | $437.00 | |
| $0.425 | $1,062.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes