Reference Only

90512-001LF

Modular Connectors / Ethernet Connectors 6-6P VERT PCB JCK

Manufacturer:

Mfr Part:
90512-001LF

TTI Part:
90512-001LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ11, RJ12, RJ14, RJ25
Configuration1x1
Number of Positions / Contacts per Port6P6C
ShieldingUnshielded
Performance CategoryCat 3
Mounting StyleThrough Hole
Mounting AngleVertical
Termination StyleSolder
Current Rating1 A
Voltage Rating1 kV
ColorBlack
Tab DirectionTop Entry
PackagingTube
Application10 Base-T
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Mating Cycles250 Cycle
Number of Contacts6 Contact
Number of Ports1 Port
Number of Positions6 Position
Pitch1.27 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.91$1,911.00
Need more?
Available Regional Inventory
5,530 available now at ttieurope.com

My Notes

Sign into see notes.