Reference Only

89947-714LF

Headers & Wire Housings IDC Recept,14P,.76um Key, Friction Latch

Manufacturer:

Mfr Part:
89947-714LF

TTI Part:
89947-714LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions14 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Contact GenderSocket (Female)
Contact PlatingGold
Mating Post Length7.5 mm (0.295 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating1 A
Housing ColorBlack
Housing MaterialThermoplastic Polyester
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating650 V

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694051
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

310In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 31 / Multiples: 31)
Quantity Unit PriceExt. Price
$1.01$31.31
$0.98$121.52
$0.96$267.84
$0.93$807.24
$0.91$1,579.76
$0.89$2,317.56
$0.87$4,530.96
$0.85$6,640.20
Need more?

Associated Parts

98414-G06-14LF Amphenol
Headers & Wire Housings Shrd Hdr,T/M,Dble Rw 14P, Vert, .76um
98424-G52-14LF Amphenol
Headers & Wire Housings Shrd Hdr, SMT,Dbl Rw 14P, Vertical, .76u
Sign in to add projects and notes