Reference Only
89947-712LF
Headers & Wire Housings IDC Recept,12P,.76um Key, Friction Latch
Datasheet
89947-712LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 12 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Mating Post Length | 7.5 mm (0.295 in) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1 A | |
| Housing Color | Black | |
| Housing Material | Thermoplastic Polyester | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 650 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
175In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 35 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.13 | $39.55 | |
| $1.01 | $70.70 | |
| $0.90 | $94.50 | |
| $0.89 | $249.20 | |
| $0.88 | $462.00 | |
| $0.77 | $754.60 | |
| $0.725 | $1,421.00 |
Need more?
Associated Parts

Amphenol
Headers & Wire Housings Shrd Hdr, SMT,Dbl Rw 12P, Vertical, .76u

Amphenol
Headers & Wire Housings Shrd Hdr,T/M,Dble Rw 12P, Vert, .76um

Amphenol
Headers & Wire Housings Shrd hdr,Dbl Row,T/H .76um, 12P, R/A
Sign in to add projects and notes