Reference Only

89898-304ALF

Board to Board & Mezzanine Connectors 2X4P UNSHRD HDR 30 microinch gold

Manufacturer:

Mfr Part:
89898-304ALF

TTI Part:
89898-304ALF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
ProductReceptacles
Number of Positions8 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating3 A
Voltage Rating1 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic (TP)
PackagingReel
Flammability RatingUL 94 V-0
Insulation Resistance100 GOhms
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameDubox

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,300 / Multiples: 650)
Quantity Unit PriceExt. Price
$0.76$988.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

77313-101-08LF Amphenol
Headers & Wire Housings 8P STR DR TMT HDR .76 AU .425IN LENGTH
Sign in to add projects and notes