Reference Only

89882-318LF

Board to Board & Mezzanine Connectors 18P HRIZ TMT SR RCPT AU W/O LOCATING PEG

Manufacturer:

Mfr Part:
89882-318LF

TTI Part:
89882-318LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard to Board & Mezzanine Connectors
Number of Positions18 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Termination StyleSolder
Mounting AngleHorizontal
Current Rating2 A
Voltage Rating1 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic (TP)
SeriesDubox
PackagingTube
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameDubox

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

648In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 216 / Multiples: 216)
Quantity Unit PriceExt. Price
$2.49$537.84
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes