Reference Only

89361-708LF

Headers & Wire Housings IDC Recpt,8P,Central Key, Friction Latch

Manufacturer:

Mfr Part:
89361-708LF

TTI Part:
89361-708LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions8 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Termination StyleIDC
Contact PlatingGold
Mating Post Length7.5 mm (0.295 in)
SeriesMinitek
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating1 A
Housing ColorBlack
Housing MaterialThermoplastic Polyester
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating200 V

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694051
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 46 / Multiples: 46)
Quantity Unit PriceExt. Price
$0.85$39.10
Need more?
Available Regional Inventory
9,016 available now at ttieurope.com

Associated Parts

98414-G06-08LF Amphenol
Headers & Wire Housings Shrd Hdr,T/M,Dble Rw 8P, Vert, .76um
98424-G52-08LF Amphenol
Headers & Wire Housings Shrd Hdr, SMT,Dbl Rw 8P, Vertical, .76um
98464-G61-08LF Amphenol
Headers & Wire Housings Shrd hdr,Dbl Row,T/H .76um, 8P, R/A

My Notes

Sign into see notes.