Reference Only
89361-706LF
Headers & Wire Housings IDC Recpt,6P,Central Key, Friction Latch
Datasheet
89361-706LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 6 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Mating Post Length | 7.5 mm (0.295 in) | |
| Series | Minitek | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1 A | |
| Housing Color | Black | |
| Housing Material | Thermoplastic Polyester | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 9,240 / Multiples: 55)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.12 | $10,348.80 |
Need more?
Available Regional Inventory
27,885 available now at ttieurope.com
Associated Parts

Amphenol
Headers & Wire Housings Shrd Hdr,T/M,Dble Rw 6P, Vert, .76um

Amphenol
Headers & Wire Housings Shrd Hdr, SMT,Dbl Rw 6P, Vertical, .76um

Amphenol
Headers & Wire Housings Shrd hdr,Dbl Row,T/H .76um, 6P, R/A
Sign in to add projects and notes