Reference Only

89361-106LF

Headers & Wire Housings IDC Receptacle, 6P W/Out Central Key

Manufacturer:

Mfr Part:
89361-106LF

TTI Part:
89361-106LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions6 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Contact GenderSocket (Female)
Contact PlatingGold
Mating Post Length7.5 mm (0.295 in)
SeriesMinitek
ApplicationWire-to-Board
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating1 A
Housing ColorBlack
Housing MaterialThermoplastic Polyester
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating200 V

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536694051
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,540In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 55 / Multiples: 55)
Quantity Unit PriceExt. Price
$0.95$52.25
$0.80$1,232.00
Need more?

Associated Parts

98414-G06-06LF Amphenol
Headers & Wire Housings Shrd Hdr,T/M,Dble Rw 6P, Vert, .76um
98424-G52-06LF Amphenol
Headers & Wire Housings Shrd Hdr, SMT,Dbl Rw 6P, Vertical, .76um
98464-G61-06LF Amphenol
Headers & Wire Housings Shrd hdr,Dbl Row,T/H .76um, 6P, R/A

My Notes

Sign into see notes.