Reference Only

89099-111LF

High Speed / Modular Connectors 5R WIDE POWER HDR 10P STRT PRSS FIT

Manufacturer:

Mfr Part:
89099-111LF

TTI Part:
89099-111LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions10 Position
Number of Rows5 Row
Pitch2 mm
Termination StylePress Fit
Contact PlatingGold
SeriesMETRAL
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating3 A
Housing ColorNatural, White
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameMetral

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538906000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,584In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 48 / Multiples: 48)
Quantity Unit PriceExt. Price
$5.24$251.52
$4.85$698.40
$4.78$2,523.84
$4.71$4,747.68
$4.19$8,044.80
$4.14$15,897.60
$4.10$31,488.00
$4.06$62,361.60
Need more?

My Notes

Sign into see notes.