Reference Only

89093-102LF

High Speed / Modular Connectors METRAL PCB MOUNTED R

Manufacturer:

Mfr Part:
89093-102LF

TTI Part:
89093-102LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions60 Position
Number of Rows5 Row
Pitch2 mm
Termination StylePress Fit
Contact PlatingGold
SeriesMETRAL
PackagingTube
Contact MaterialCopper Alloy
Current Rating1.5 A
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameMetral
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 960 / Multiples: 24)
Quantity Unit PriceExt. Price
$5.26$5,049.60
Need more?

My Notes

Sign into see notes.