Reference Only

89036-102LF

High Speed / Modular Connectors 4R RA SIGNAL RCPT 48P SLDR TO BD

Manufacturer:

Mfr Part:
89036-102LF

TTI Part:
89036-102LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions48 Position
Number of Rows4 Row
Pitch2 mm
Termination StyleSolder
Contact PlatingGold
PackagingTube
Contact MaterialCopper Alloy
Current Rating1.5 A
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameMetral
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,536 / Multiples: 12)
Quantity Unit PriceExt. Price
$4.37$6,712.32
Need more?
Available Regional Inventory
1,464 available now at ttieurope.com
Sign in to add projects and notes