Reference Only

87520-1010BLF

USB Connectors 4P USB R/A RECPT

Manufacturer:

Mfr Part:
87520-1010BLF

TTI Part:
87520-1010BLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderReceptacle (Female)
StandardUSB 2.0
Termination StyleThrough Hole
Number of Contacts4 Contact
Number of Ports1 Port
Mounting AngleRight Angle
Mounting StyleThrough Hole
PackagingTube
Board Thickness1.57 mm
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingGold
FeaturesSingle Stack, No Back Shield, without Sensor Contact
Flammability RatingUL 94 V-0
Product TypeUSB Connectors
Shell PlatingTin Over Nickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 4,200 / Multiples: 42)
Quantity Unit PriceExt. Price
$0.578$2,427.60
Need more?

My Notes

Sign into see notes.