Reference Only

86730-101LF

Headers & Wire Housings Centerline, Single Row, Shunt,Blk,.76um

Manufacturer:

Mfr Part:
86730-101LF

TTI Part:
86730-101LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions2 Position
Pitch2 mm (0.079 in)
Number of Rows1 Row
Termination StyleSolder Pin
Contact GenderSocket (Female)
Contact PlatingGold
SeriesMinitek
TradenameMinitek
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Contact MaterialPhosphor Bronze
Current Rating1 A
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate (PBT)
Insulation Resistance100 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating200 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

1,669In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.82$5.74
Need more?
Sign in to add projects and notes