Reference Only

8656353064LF

D-Sub Contacts Crimp contact AWG 20/24 Socket

Manufacturer:

Mfr Part:
8656353064LF

TTI Part:
8656353064LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypeSignal
Contact MaterialPhosphor Bronze
Contact PlatingGold
Wire Gauge24 AWG to 20 AWG
Termination StyleCrimp
PackagingEach
Current Rating5 A
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.098$9.80
$0.091$45.50
$0.086$86.00
Need more?
Sign in to add projects and notes